• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FO connector IE-BS-V04P-RJ45-FJ-A Connector

Product type
FO connector
Mounting type
Panel-fit
Enclosure material
PA
Connection
RJ45
IDC
Functions (FO)
Connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flange RJ45

Our service for you

Technical specifications

  • Sealing material: NBR
  • contact surface: Gold over nickel
  • shielding: 360° all-round closed
  • Insulation diameter, max.: 1.6 mm
  • conductor connection diameter, single-wire: 0.4...0.64 mm
  • conductor connection diameter, fine-wire: 0.48
Product type

FO connector

Mounting type

Panel-fit

Manufacturer

Weidmüller

Type

Sleeve

Enclosure material

PA

Connection

RJ45

IDC

Functions (FO)

Connector

Protection class

IP67

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+70 °C

Width

150 mm

Height

260 mm

Length

75 mm

RoHS-compliant

Yes

Manufacturer part #

1963500000

Content

10 pc(s)

Connector type

Connector, mount

Push-pull latch

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 389383 Weidmüller FO connector IE-BS-V04P-RJ45-FJ-A Connector

User & Safety Instructions

User & Safety Instructions 389383 Weidmüller FO connector IE-BS-V04P-RJ45-FJ-A Connector

Description

Flange RJ45. IP67, Version 4, without the need for tools, EIA/TIA 586 A, Cat 6A/Class EA (ISO/IEC 11801, 2010). Push-pull connector set according to IEC 61076-3-106 Var.4 (IEC 24702) in plastic including RJ45.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.