• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FO connector IE-BS-V01M-SCRJ2SC-MM-C Connector

Product type
FO connector
Mounting type
Panel-fit
Enclosure material
Zinc (die-cast)
Connection
SC
SC-RJ
Functions (FO)
Connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flange FO

Our service for you

Technical specifications

  • Fiber type: Multimode
  • Return loss: ≥ 30 dB
  • Sealing material: NBR
Product type

FO connector

Mounting type

Panel-fit

Manufacturer

Weidmüller

Type

Sleeve

Enclosure material

Zinc (die-cast)

Connection

SC

SC-RJ

Functions (FO)

Connector

Protection class

IP67

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+70 °C

Width

32 mm

Height

32 mm

Length

36.6 mm

RoHS-compliant

Yes

Manufacturer part #

1964450000

Content

10 pc(s)

Connector type

Connector, mount

Bayonet

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 389422 Weidmüller FO connector IE-BS-V01M-SCRJ2SC-MM-C Connector

User & Safety Instructions

User & Safety Instructions 389422 Weidmüller FO connector IE-BS-V01M-SCRJ2SC-MM-C Connector

Description

Flange FIBER OPTIC. IP67, Version 1, coupling of scrj to 2 * SC, multi-mode. Bayonet connector sets according to IEC 61076-3-106 Var.1 (EtherNet/IP) RJ45 use in metal including SC use.

This text is machine translated.