• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FO connector IE-BS-V04P-LCD-MM-C Connector

Product type
FO connector
Mounting type
Panel-fit
Enclosure material
PA
Connection
LC
Functions (FO)
Connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flange FO

Our service for you

Technical specifications

  • Fiber type: Multimode
  • Return loss: ≥ 30 dB
  • Sealing material: NBR
Product type

FO connector

Mounting type

Panel-fit

Manufacturer

Weidmüller

Type

Sleeve

Enclosure material

PA

Connection

LC

Functions (FO)

Connector

Protection class

IP67

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+70 °C

Width

27 mm

Height

38 mm

Length

45.3 mm

RoHS-compliant

Yes

Manufacturer part #

1964460000

Content

10 pc(s)

Connector type

Connector, mount

Push-pull latch

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 389423 Weidmüller FO connector IE-BS-V04P-LCD-MM-C Connector

User & Safety Instructions

User & Safety Instructions 389423 Weidmüller FO connector IE-BS-V04P-LCD-MM-C Connector

Description

Flange FIBER OPTIC. IP67, Version 4, LC DUPLEX-COUPLING, multi-mode. Push-pull connector set according to IEC 61076-3-106 Var.4 (IEC 24702) in plastic including LC-use.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.