• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FO connector, accessories IE-PI-SCRJ-POF Inset

Product type
FO connector, accessories
Enclosure material
Zinc (die-cast)
PA
Connection
SC-RJ
Crimp
Functions (FO)
Inset
Manufacturer
Weidmüller
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Use SC

Our service for you

Technical specifications

Product type

FO connector, accessories

Manufacturer

Weidmüller

Type

Plug inset

Enclosure material

Zinc (die-cast)

PA

Connection

SC-RJ

Crimp

Functions (FO)

Inset

Protection class

IP67

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+70 °C

Compatible with

Polymer

Width

13.2 mm

Height

10.5 mm

Length

56 mm

RoHS-compliant

Yes

Manufacturer part #

1067410000

Content

10 pc(s)

Connector type

Plug, straight

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 283321 Weidmüller FO connector, accessories IE-PI-SCRJ-POF Inset

User & Safety Instructions

User & Safety Instructions 283321 Weidmüller FO connector, accessories IE-PI-SCRJ-POF Inset

Description

Use SC. Plug insert SCRJ, POF. Fiber optic connector inserts SC for Var.1/ 4/ 14.

This text is machine translated.