• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 48A ADLU 1666750000 Enclosure extension 1 pc(s) Piece

Packaging type
Piece
Product type
Enclosure extension
Case material
Aluminium, die cast
Type
HDC 48A ADLU
Series
RockStar® HDC 48A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector housing

  • ADLU HDC 48A

Technical specifications

  • Width of housing C: 82.5 mm
  • Height of housing B: 40 mm
  • Length of housing: 94 mm
  • Tightening torque: 2 Nm
  • EMC Housing: No
  • Surface: Powder coating
  • Material Locking element: Stainless steel
  • , stainless steel Design: Standard
  • Size: 9
  • Bracket design: Longitudinal bracket
  • suitable for ModulPlug®: No
  • Upper part/lower part/cover: Lower part
  • Mounting dimension: 110 mm
  • Mounting dimension Height: 65 mm
  • Hole distance Length A2: 110 mm
  • Seal: NBR
  • Width Socket C1: 89 mm
  • Height Socket B1: 7 mm
Packaging type

Piece

Type

HDC 48A ADLU

Product type

Enclosure extension

Series

RockStar® HDC 48A

Manufacturer part #

1666750000

Features

+ longitudinal brace on the bottom part

+ lid

Case material

Aluminium, die cast

Factory colour

Grey

Weight

399 g

Content

1 pc(s)

Width

143.3 mm

Height

55 mm

Length

126.6 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

143.3

FALSE

55 mm

TRUE

Grey

Single locking lever

FALSE

TRUE

Aluminium

Powder coating

-40-125 °C

Other

TRUE

Housing extension

IP65

Aluminium

Other

Base unit

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 203080 Weidmüller HDC 48A ADLU 1666750000 Enclosure extension 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 203080 Weidmüller HDC 48A ADLU 1666750000 Enclosure extension 1 pc(s) Piece

Description

Connector housing. HDC-housing, size: 9, protection class IP65, mounting housing, longitudinal brace on the bottom part, standard, with lid. The HDC-casing are thanks to a special die-cast alloy and a multi-layered surface sealing perfectly protected. The sophisticated locking system is consistently made of stainless steel. This means longevity, corrosion resistance and impact resistance. The locking mechanism of the housing offers security with the system. Our unique, patented bracket system, the latch secure grip and protects against accidental opening. By the laser marking is an identification at a glance. So that you can assign to each product immediately, is a permanent identification directly on the housing lasered. Weidmüller RockStar ® enclosure IP65/NEMA type 4X are your first choice when it comes to industrial housing in the protection class IP65.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.