

HDC 48A TSLU 1PG29G
Plug enclosure
RockStar® HDC 48A
1666710000
+ longitudinal brace on the bottom part
Cable input (lateral)
+ thread
PG29
Aluminium, die cast
Grey
414 g
1 pc(s)
82.5 mm
79 mm
108.5 mm
IP65
+125 °C
-40 °C
82.5
FALSE
79 mm
Grey
Single locking lever
1
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
Plug case
IP65
Aluminium
Sideways
Base unit
yes
Datasheet 203077 Weidmüller HDC 48A TSLU 1PG29G 1666710000 Plug enclosure 1 pc(s)
User & Safety Instructions 203077 Weidmüller HDC 48A TSLU 1PG29G 1666710000 Plug enclosure 1 pc(s)