• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 48A SLU 1PG29G 1666770000 Socket enclosure 1 pc(s)

Product type
Socket enclosure
Thread size
PG29
Case material
Aluminium, die cast
Type
HDC 48A SLU 1PG29G
Series
RockStar® HDC 48A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector housing

  • HDC 48A slu 1 PG 29 G

Technical specifications

  • Wide housing C: 82.5 mm
  • Height Housing B: 79 mm
  • Length Housing: 94 mm
  • Tightening torque: 2 Nm
  • EMC Housing: No
  • Surface: Powder coating
  • Material Locking element: Stainless steel
  • , stainless steel Number of cable input above: 0
  • Number of cable input side: 1
  • Design: Standard
  • size: 9
  • Bracket design: Suitable for
  • ModulPlug®: No
  • Size of cable inputs: PG 29
  • Top/bottom part/cover: Lower section
  • Mounting dimensions Width: 112 mm
  • Mounting dimensions Height: 67 mm
  • Hole spacing Length A2: 112 mm
  • Seal: NBR
  • Width Socket C1: 92.5 mm
  • Height Socket B1: 5 mm
Type

HDC 48A SLU 1PG29G

Product type

Socket enclosure

Series

RockStar® HDC 48A

Manufacturer part #

1666770000

Features

+ longitudinal brace on the bottom part

Cable input (lateral)

+ thread

Thread size

PG29

Case material

Aluminium, die cast

Factory colour

Grey

Weight

639 g

Content

1 pc(s)

Width

121.5 mm

Height

79 mm

Length

126 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 203081 Weidmüller HDC 48A SLU 1PG29G 1666770000 Socket enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 203081 Weidmüller HDC 48A SLU 1PG29G 1666770000 Socket enclosure 1 pc(s)

Description

Connector housing. HDC-housing, size: 9, protection class IP 65, socket housing, longitudinal brace on the bottom part, Standard, large cable inputs: PG 29. The HDC-casing are thanks to a special die-cast alloy and a multi-layered surface sealing perfectly protected. The sophisticated locking system is consistently made of stainless steel. This means longevity, corrosion resistance and impact resistance. The locking mechanism of the housing offers security with the system. Our unique, patented bracket system, the latch secure grip and protects against accidental opening. By the laser marking is an identification at a glance. So that you can assign to each product immediately, is a permanent identification directly on the housing lasered. Weidmüller RockStar ® enclosure IP65/NEMA type 4X are your first choice when it comes to industrial housing in the protection class IP65.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.