• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC IP68 04A ADS 1083130000 Socket enclosure 1 pc(s) Piece

Packaging type
Piece
Product type
Socket enclosure
Case material
Aluminium, die cast
Type
HDC IP68 04A ADS
Series
RockStar® HDC IP68
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector housing

  • HDC IP68 04A ADS

Technical specifications

  • Length of housing: 50 mm
  • EMC Housing: Yes
  • Surface: Powder coating
  • Material Locking element: Stainless steel
  • , stainless steel Design: Standard
  • Size: 1
  • Bracket design: Screw cap
  • suitable for ModulPlug®: No
  • Upper part/lower part/cover: Lower part
  • Mounting dimensions Width: 30 mm
  • Hole spacing Length A2: 30 mm
  • Seal: Silicone rubber
Packaging type

Piece

Type

HDC IP68 04A ADS

Product type

Socket enclosure

Series

RockStar® HDC IP68

Manufacturer part #

1083130000

Features

+ screw lock

Case material

Aluminium, die cast

Factory colour

Black

Weight

88 g

Content

1 pc(s)

Width

45.5 mm

Height

38.6 mm

Length

50 mm

IP68

IP69K

Max. temperature

+125 °C

Min. temperature

-50 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 199778 Weidmüller HDC IP68 04A ADS 1083130000 Socket enclosure 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 199778 Weidmüller HDC IP68 04A ADS 1083130000 Socket enclosure 1 pc(s) Piece

Description

Connector housing. HDC-housing, size: 1, protection class IP68, screw cap, Standard. The new seawater-resistant and highly impact-resistant rock star-housing in IP68 and IP69K are developed for use under extreme environmental conditions and for the high vibration requirements according to the DIN EN 61373 CAT2 (bogie). Thus, this family of cases well suited for interference-free and maintenance-free operation of heavy plug connectors in the transport and traffic technology as well as in the energy technology and in applications with extreme requirements.

This text is machine translated.