• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller RCMKITP-I 230VAC 4CO LD Relay component Nominal voltage: 230 V AC Switching current (max.): 6 A 4 change-over

Image similar
Packaging type
Piece
Product type
Relay component
Contact type
4 change-overs
Nominal voltage
230 V AC
Switching voltage (max.)
240 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

RIDERSERIES relay couplers with RCM industrial relays

  • The image displays the word 'PUSH IN' in bold capital letters with a stylised arrow pointing to the right.

Technical specifications

  • Status display: LED red
  • Switch-on delay: ≤ 15 ms
  • Switch-off delay: ≤ 10 ms
  • min Switching capacity: 1 mA at 24 V, 10 mA at 12 V, 100 mA at 5 V.
  • Max. Switching frequency at nominal load 0.1 Hz
  • Mounting rail TS 35
  • Test button: Yes (can be blocked)
  • Mechanical switch position indicator: Yes
  • Over voltage category III
  • Pollution level: 2
  • Insulation material class IIIa
  • Voltage strength input - output: 2.5 kVeff / 1 min.
  • Stripping length rated connection 12 mm
  • Clamping range, rated connection 1.5 mm²
  • Clamping range, min. 0.75 mm²
  • Clamping range, max. 1.5 mm²
  • Conductor cross-section, single-wire, min. 0.75 mm²
  • Conductor cross-section, single-wire, max. 1.5 mm²
  • Conductor cross-section, fine strand, min. 0.75 mm²
  • Conductor cross-section, fine strand, max. 1.5 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min. 0.75 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 0.75 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.75 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 1 mm²
  • Blade size 0.6 x 3.5 mm
Packaging type

Piece

Product type

Relay component

Type

RCMKITP-I 230VAC 4CO LD

Connection

Push-in connector

Factory colour

Black

Max. pick-up voltage

184 V AC

Response time

15 ms

Fall time

10 ms

Contact type

4 change-overs

Contact material

AgNi 90/10

Nominal voltage

230 V AC

Switching voltage (max.)

240 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

144 W

Durability

20 x 10 6 circuits

Creepage distance (coil/clips)

4 mm

Resistance (coil)

19465 Ω

Features

+ test button

IP20

Max. temperature

70 °C

Min. temperature

-40 °C

Length

78.3 mm

Width

28 mm

Height

98 mm

Dim

(L x W x H) 78.3 x 28 x 98 mm

Content

1 pc(s)

Weight

97.45 g

Type

Relay couplers without test button.

Nominal voltage (details)

230 V AC

Switching voltage

250 V AC

Switching current

6 A

Type

RCMKITP-I 230VAC 4CO LD

Documents & Downloads

Datasheet

Datasheet 505453 Weidmüller RCMKITP-I 230VAC 4CO LD Relay component Nominal voltage: 230 V AC Switching current (max.): 6 A 4 change-over

User & Safety Instructions

User & Safety Instructions 505453 Weidmüller RCMKITP-I 230VAC 4CO LD Relay component Nominal voltage: 230 V AC Switching current (max.): 6 A 4 change-over

Description

These industrial relays have been developed for use in industrial applications and equipped with push-in connection technology. This means 75% less time is spent with wiring compared to relay sockets with screw terminals. Relay interface with industrial pinning and socket, with push-in connection. Other advantages are the industrial pinning, the free-wheeling diode and the LED status display.

Scope of delivery

  • Relay sockets for DIN rail
  • LED display unit
  • Bracket
  • Plug-in relay with spool labels
  • Markers.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)