• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Relay card equipped 1 pc(s) RSM-32 C 1CO Z 1 change-over 250 V AC Piece

Packaging type
Piece
Product type
Relay card
Operating voltage
250 V AC
Contact type
1 change-over
Connection
Pull spring
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Relay card

Features

equipped

Type

RSM-32 C 1CO Z

Operating voltage

250 V AC

Channels

32

Contact type

1 change-over

Switching voltage (max.)

24 V DC

Switching current (max.)

5 A

Connection

Pull spring

Content

1 pc(s)

Weight

1860 g

Max. temperature

+40 °C

Min. temperature

-25 °C

Length

365 mm

Width

109 mm

Height

68 mm

Dim

(L x W x H) 365 x 109 x 68 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 259654 Weidmüller Relay card equipped 1 pc(s) RSM-32 C 1CO Z 1 change-over 250 V AC Piece

User & Safety Instructions

User & Safety Instructions 259654 Weidmüller Relay card equipped 1 pc(s) RSM-32 C 1CO Z 1 change-over 250 V AC Piece

Description

Transfer module. Interface, RSM, 32 compact, RCL, spring-cage connection. Digital output interface per relay for the electrical signal transmission between the PLC and the field. Electrical insulation by use of a pluggable relay. Integrated LED status indicator.

This text is machine translated.