• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SCM 2CO P Relay socket Compatible with series: Weidmüller D-S DRM series (W x H) 30.6 mm x 101.8 mm 10 pc(s)

Image similar
Product type
Relay socket
Connection
Push-in connector
Mounting type
DIN rail
Content
10 pc(s)
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Insulation stripping length rated connection: 10 mm
  • Flammability class according to UL 94: V-0
  • Continuous current 12 A
  • Insulation material group: IIIB
  • Clamping range, rated connection 1.5 mm²
  • Clamping range, max. 1.5 mm²
  • Creepage and air distance input - output: ≥ 3 mm
  • Storage temperature: -40 °C…85 °C
  • Conductor cross-section, single-wire, max. 1.5 mm²
  • Conductor cross-section, fine strand, max. 1.5 mm²
  • Nominal switching voltage 250 V AC
  • Product note: Only connection A2 with the cross connection SCM/SDI P CC (article no. 7760056366) can be bridged on this socket.
  • Switching voltage AC, max. 250 V
  • Electrical strength input - output: 4 kVeff / 1 min.
  • Depth: 42.7 mm
  • Over voltage category III
  • Pollution level: 2
Product type

Relay socket

Content

10 pc(s)

Factory colour

Black

Connection

Push-in connector

Mounting type

DIN rail

Operating voltage

300 V

Contact type

2 change-overs

Number of pins

8

Weight

65.2 g

Compatible with

Weidmüller

Compatible with series

Weidmüller D-S DRM series

IP20

Min. temperature

-40 °C

Max. temperature

+55 °C

Width

30.6 mm

Height

101.8 mm

Dim

(W x H) 30.6 mm x 101.8 mm

RoHS-compliant

Yes

Type

SCM 2CO P

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1950709 Weidmüller SCM 2CO P Relay socket Compatible with series: Weidmüller D-S DRM series (W x H) 30.6 mm x 101.8 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1950709 Weidmüller SCM 2CO P Relay socket Compatible with series: Weidmüller D-S DRM series (W x H) 30.6 mm x 101.8 mm 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.