• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SRD ECO 3CO Relay socket (W x H) 38 mm x 76.7 mm Piece 10 pc(s)

Image similar
Packaging type
Piece
Product type
Relay socket
Connection
Screws
Mounting type
DIN rail
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire stripping length rated connection 7 mm
  • Tightening torque, max.: 1 Nm
  • Flammability class according to UL 94: V-0
  • Continuous current 12 A
  • Clamping range, max. 2.5 mm²
  • Creepage and air distance input - output: ≥ 4 mm
  • Storage temperature: -40 °C…85 °C
  • Conductor cross-section, single-wire, max. 2.5 mm²
  • Conductor cross-section, fine strand, max. 2.5 mm²
  • Nominal switching voltage 250 V AC
  • STANDARDS: EN 60664-1:2007, EN 61000-6-2:2005, EN 61000-6-4:2007 + A1:2011, UL 508
  • Product Note: There is no cross connection available for this socket. There are no markers available for this base.
  • Switching voltage AC, max. 300 V
  • Voltage strength input - output: 2.5 kVeff / 1 min.
  • Standing surge voltage 4.8 kV (1.2/50 µs)
  • Depth: 27 mm
  • Over voltage category III
  • Pollution level: 2
Packaging type

Piece

Product type

Relay socket

Content

10 pc(s)

Factory colour

Black

Connection

Screws

Mounting type

DIN rail

Contact type

3 change-overs

Number of pins

11

Weight

60.2 g

Compatible with

Weidmüller

IP20

Min. temperature

-40 °C

Max. temperature

+65 °C

Width

38 mm

Height

76.7 mm

Dim

(W x H) 38 mm x 76.7 mm

RoHS-compliant

Yes

Type

SRD ECO 3CO

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950000 Weidmüller SRD ECO 3CO Relay socket (W x H) 38 mm x 76.7 mm Piece 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1950000 Weidmüller SRD ECO 3CO Relay socket (W x H) 38 mm x 76.7 mm Piece 10 pc(s)