
Image similar
Socket housing cable
Socket
1
wire-to-board
BL/SL 5.08
+ screw lock
5.08 mm
1
16
91.08 mm
27 A
27 A
324 pc(s)
14
26
13 mm
(W x H x D) 91.08 x 12.2 x 31.8 mm
Screw terminal
180°
Plastic
1011460000
Green
PBT
CuSn
Tin plated
Tin plated
400 V
12.2 mm
31.8 mm
2.5 mm²
0.2 mm²
Yes
IP20
Parallel (to the PCB)
+100 °C
-50 °C
BLT 5.08HC/16/180F SN GN BX
not relevant
User & Safety Instructions 2241670 Weidmüller Socket housing cable BL/SL 5.08 Total number of pins 16 Contact spacing: 5.08 mm 1011460000 324 pc(s)