Image similar
Bulk
Socket housing cable
Socket
1
wire-to-board
BL/SL 5.08
+ screw lock
5.08 mm
1
5
35.2 mm
23 A
23 A
48 pc(s)
12
30
7 mm
(W x H x D) 35.2 x 16.1 x 20 mm
Screws
Plug
180°
Plastic
1283650000
Green
PBT
Cu-alloy, tin plated
Tin plated
Tin plated
400 V
16.1 mm
20 mm
4 mm²
0.2 mm²
Yes
IP20
Parallel (to the PCB)
+100 °C
-50 °C
BLZP 5.08HC/05/180F SN GN BX
not relevant
User & Safety Instructions 2242158 Weidmüller Socket housing cable BL/SL 5.08 Total number of pins 5 Contact spacing: 5.08 mm 1283650000 48 pc(s) Bulk
The necessary accessories are required to use the article as described.