
Image similar
Socket housing cable
Socket
1
wire-to-board
BL/SL 7.50
with screw connection
7.5 mm
8
8
18.5 A
18.5 A
40 pc(s)
12
26
7 mm
Screws
Plug
180°
Plastic
1228190000
Green
PBT
Copper
800 V
15.2 mm
20.1 mm
2.5 mm²
0.2 mm²
Yes
Parallel (to the PCB)
+100 °C
-50 °C
BLZ 7.50/08/180 SN GN BX
not relevant
User & Safety Instructions 2242092 Weidmüller Socket housing cable BL/SL 7.50 Total number of pins 8 Contact spacing: 7.5 mm 1228190000 40 pc(s)