• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BLZP Total number of pins 3 Contact spacing: 5.08 mm 1283640000 72 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
1
Series
BLZP
CS
5.08 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 72 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

  • Series: BL/SL 5.08
  • Connection type: Field connection
  • Forward resistance:< 5mΩ
  • Insulation resistance:> 108 Ω
  • Clamping range: 0.13 mm² - 4 mm²
  • Number of poles: 1
  • mating cycles: 25
  • insertion force/pole, max.: 10 N
  • pulling force/pole, max.: 9 N
  • Tightening torque Screw flange: 0.15 Nm - 0.2
  • Rated cross-section: 4 mm²
  • Storage temperature: -25 °C - +55 °C
  • Temperature range Mounting: -25 °C - +100 °C
  • Tightening torque: 0.4 Nm - 0.5 Nm
  • Clamp screw: M 2.5
  • Screwdriver blade: 0.6 x 3.5, PH 1, PZ 1
  • Creepage current strength:> 200
  • Flammability class: V-0
  • Layer construction - Plug contact: 4-8 µm Sn Fire-rated tin-plated
  • voltage: 4 kV
  • Overvoltage category: III
  • Lockable cable type: Round cable
Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Connector system

wire-to-board

Series

BLZP

Features

+ screw lock

CS

5.08 mm

Pins per row

1

Total number of pins

3

Width

25.04 mm

Nominal current

23 A

Nominal current - rounded value

23 A

Content

72 pc(s)

AWG max.

12

AWG (min.)

30

Stripping length (max.)

7 mm

Dim

(W x H x D) 25.04 x 16.1 x 20 mm

Connection

Screws

Plug

Connection angle

180°

Case material

Plastic

Thread size

M2.5

Manufacturer part #

1283640000

Factory colour

Green

Insulation material

PBT

Contact material

Cu-alloy, tin plated

Board contact surface

Tin

Connector contact surface

Tin plated

Nominal voltage

400 V

Height

16.1 mm

Depth

20 mm

max. cross section

4 mm²

Min. cross section

0.2 mm²

RoHS-compliant

Yes

IP20

Connector orientation

Parallel (to the PCB)

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

BLZP 5.08HC/03/180F SN GN BX

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242157 Weidmüller Socket housing cable BLZP Total number of pins 3 Contact spacing: 5.08 mm 1283640000 72 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?