• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BL Total number of pins 2 Contact spacing: 3.5 mm 2673350000 528 pc(s)

Product type
Socket housing cable
Connector type
Socket
No. of rows
1
Series
BL
CS
3.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 528 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

  • Rated surge voltage: 2.5 kV
  • flammability class: V0
  • Connectable cable type: Round cable
  • coating Housing: Uncoated
  • Overvoltage category: III.
Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Connector system

wire-to-board

Series

BL

Features

with screw connection

CS

3.5 mm

Pins per row

2

Total number of pins

2

Nominal current

14.5 A

Nominal current - rounded value

14.5 A

Content

528 pc(s)

Connection

Screws

Plug

Connection angle

180°

Actuation direction

Perpendicular (to the PCB)

Case material

Plastic

Manufacturer part #

2673350000

Factory colour

Black

Insulation material

Thermoplastic

Contact material

Copper

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

160 V

max. cross section

1.5 mm²

Min. cross section

0.2 mm²

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

BL 3.50/02/180 SN BK BX PRT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2245687 Weidmüller Socket housing cable BL Total number of pins 2 Contact spacing: 3.5 mm 2673350000 528 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?