Image similar
Piece
Socket housing cable
Socket
1
wire-to-board
BL/SL
+ push-in spring bracket
3.5 mm
1
10
42 mm
5 A
5 A
20 pc(s)
16
24
8 mm
(W x H) 42 mm x 10.3 mm
Spring-loaded terminal
180°
Plastic
2471390000
Black
PBT
Cu-alloy, gold plated
Gold plated
Gold plated
50 V
10.3 mm
1.5 mm²
0.2 mm²
Yes
IP20
Parallel (to the PCB)
75 °C
-50 °C
BL-I/O 3.50/10F CJC AU BK BX
not relevant
User & Safety Instructions 2243656 Weidmüller Socket housing cable BL/SL Total number of pins 10 Contact spacing: 3.5 mm 2471390000 20 pc(s) Piece
The necessary accessories are required to use the article as described.