• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable Total number of pins 10 Contact spacing: 5.08 mm 2647560000 720 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
5.08 mm
Total number of pins
10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 720 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Our service for you

Technical specifications

  • Series: CPS
  • Connection type: Field connection
  • Insulation resistance: 500 MΩ
  • Clamping range: 0.2 mm² - 4 mm²
  • Number of poles: 1
  • mating cycles: 150
  • insertion force/pole, max.: 1.2 N
  • pulling force/pole, max.: 1.2 N
  • Tightening torque: 0.5 Nm - 0.55 Nm
  • Clamping screw: M 3
  • screwdriver blade: 0.6 x 3.5
  • Flammability class: V-0
  • Rated surge voltage: 4 kV
  • Overvoltage category: III
  • Lockable cable type: Round cable
Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Connector system

wire-to-board

CS

5.08 mm

Pins per row

10

Total number of pins

10

Nominal current

15 A

Nominal current - rounded value

15 A

Content

720 pc(s)

AWG max.

12

AWG (min.)

26

Stripping length (max.)

7 mm

Connection

Screws

Plug

Connection angle

270°

Case material

Plastic

Manufacturer part #

2647560000

Factory colour

Green

Insulation material

PA

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin plated

Nominal voltage

630 V

max. cross section

4 mm²

Min. cross section

0.2 mm²

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

CPS 5.08/10/270 SN GN BX

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2244791 Weidmüller Socket housing cable Total number of pins 10 Contact spacing: 5.08 mm 2647560000 720 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?