Socket housing cable
Socket, straight
1
wire-to-board
7.62 mm
11
11
83.82 mm
20 A
20 A
50 pc(s)
12
20
7.00 mm
(L x W x H) 18.30 x 83.82 x 23.30 mm
Screw terminal
PBT
1059640000
Black
Yes
Cu-alloy, tin plated
Tin plated
600 V
23.30 mm
18.30 mm
4 mm²
0.2 mm²
Yes
Perpendicular (to the PCB)
BLZ 7.62HP/11/180 SN BK BX
not relevant
Datasheet 282949 Weidmüller Socket housing cable Total number of pins 11 Contact spacing: 7.62 mm 1059640000 50 pc(s)
User & Safety Instructions 282949 Weidmüller Socket housing cable Total number of pins 11 Contact spacing: 7.62 mm 1059640000 50 pc(s)