• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing PCB Total number of pins 4 Contact spacing: 5.08 mm 1939770000 90 pc(s)

Product type
Socket housing PCB
Connector type
Socket, vertical vertical
No. of rows
1
CS
5.08 mm
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 90 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Product type

Socket housing PCB

Connector type

Socket, vertical vertical

No. of rows

1

Connector system

wire-to-board

CS

5.08 mm

Pins per row

4

Total number of pins

4

Width

90 mm

Nominal current

20 A

Nominal current - rounded value

20 A

Content

90 pc(s)

Dim

(L x W x H) 75 x 90 x 135 mm

Case material

PBT

Manufacturer part #

1939770000

Factory colour

Black

Industrial packaging

Yes

Nominal voltage

300 V

Height

135 mm

Length

75 mm

RoHS-compliant

Yes

Type

BLL 5.08/04/90 3.2 SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 376381 Weidmüller Socket housing PCB Total number of pins 4 Contact spacing: 5.08 mm 1939770000 90 pc(s)

User & Safety Instructions

User & Safety Instructions 376381 Weidmüller Socket housing PCB Total number of pins 4 Contact spacing: 5.08 mm 1939770000 90 pc(s)

Description

Pcb connector. On the side closed, solder, 5.08 mm, number of poles: 4, 90°, black, Box

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?