Socket housing cable
Socket, straight
1
wire-to-board
7.62 mm
9
9
68.58 mm
20 A
20 A
50 pc(s)
12
20
7.00 mm
(L x W x H) 18.30 x 68.58 x 23.30 mm
Screw terminal
PBT
1059620000
Black
Yes
Cu-alloy, tin plated
Tin plated
600 V
23.30 mm
18.30 mm
4 mm²
0.2 mm²
Yes
Perpendicular (to the PCB)
BLZ 7.62HP/09/180 SN BK BX
not relevant
Datasheet 282947 Weidmüller Socket housing cable Total number of pins 9 Contact spacing: 7.62 mm 1059620000 50 pc(s)
User & Safety Instructions 282947 Weidmüller Socket housing cable Total number of pins 9 Contact spacing: 7.62 mm 1059620000 50 pc(s)
The necessary accessories are required to use the article as described.