• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable Total number of pins 4 Contact spacing: 7.62 mm 1059600000 100 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
CS
7.62 mm
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

CS

7.62 mm

Pins per row

4

Total number of pins

4

Width

30.48 mm

Nominal current

20 A

Nominal current - rounded value

20 A

Content

100 pc(s)

AWG max.

12

AWG (min.)

20

Stripping length (max.)

7.00 mm

Dim

(L x W x H) 18.30 x 30.48 x 23.30 mm

Connection

Screw terminal

Case material

PBT

Manufacturer part #

1059600000

Factory colour

Black

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin plated

Nominal voltage

600 V

Height

23.30 mm

Length

18.30 mm

max. cross section

4 mm²

Min. cross section

0.2 mm²

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

BLZ 7.62HP/04/180 SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 282945 Weidmüller Socket housing cable Total number of pins 4 Contact spacing: 7.62 mm 1059600000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 282945 Weidmüller Socket housing cable Total number of pins 4 Contact spacing: 7.62 mm 1059600000 100 pc(s)

Description

PCB connector. Jack plug, 7.62 mm, number of poles: 4, 180°, receptacle, max.: 4 mm², Box. Power on board - 100% security, 100% Integration, 100% cost-effectiveness: The compact and efficient solution for UL-600 V applications in the lower performance range. Socket strip in HP (High Performance) Version for applications up to 12 kVA: 29A at 400 V (IEC), 18.5 A at 600 V (UL), 0.08 - 4 mm²/AWG 28 - 12. The vicarious agent of the device approval: meets the requirements for 600 V, according to UL 508/UL 840. Meets the high requirements when mated to the protective cover in accordance with IEC 68100-5-1. The Schlankheitskur for multi-stage device series: Reduce size and cost of high-volume, low-end performance range - without compromising on the approval!.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.