Socket housing cable
Socket, straight
1
wire-to-board
7.62 mm
5
5
38.10 mm
20 A
20 A
50 pc(s)
12
20
7.00 mm
(L x W x H) 18.30 x 38.10 x 23.30 mm
Screw terminal
PBT
1049010000
Black
Yes
Cu-alloy, tin plated
Tin plated
600 V
23.30 mm
18.30 mm
4 mm²
0.2 mm²
Yes
Perpendicular (to the PCB)
BLZ 7.62HP/05/180 SN BK BX
not relevant
Datasheet 282718 Weidmüller Socket housing cable Total number of pins 5 Contact spacing: 7.62 mm 1049010000 50 pc(s)
User & Safety Instructions 282718 Weidmüller Socket housing cable Total number of pins 5 Contact spacing: 7.62 mm 1049010000 50 pc(s)
The necessary accessories are required to use the article as described.