Socket housing cable
Socket, straight
1
wire-to-board
7.62 mm
2
2
23.30 mm
20 A
20 A
100 pc(s)
12
20
7.00 mm
(L x W x H) 15.24 x 23.30 x 18.30 mm
Screw terminal
PBT
1059580000
Black
Yes
Cu-alloy, tin plated
Tin plated
600 V
18.30 mm
15.24 mm
4 mm²
0.2 mm²
Yes
Perpendicular (to the PCB)
BLZ 7.62HP/02/180 SN BK BX
not relevant
Datasheet 282942 Weidmüller Socket housing cable Total number of pins 2 Contact spacing: 7.62 mm 1059580000 100 pc(s)
User & Safety Instructions 282942 Weidmüller Socket housing cable Total number of pins 2 Contact spacing: 7.62 mm 1059580000 100 pc(s)
The necessary accessories are required to use the article as described.