Image similar
Socket housing cable
Socket
1
wire-to-board
5.08 mm
12
12
60.96 mm
23 A
23 A
30 pc(s)
12
30
7 mm
(W x H x D) 60.96 x 16 x 20.1 mm
Screws
Plug
180°
Plastic
1228170000
Green
PBT
Cu-alloy, tin plated
Tin plated
400 V
16 mm
20.1 mm
4 mm²
0.2 mm²
Yes
IP20
Parallel (to the PCB)
+100 °C
-50 °C
BLZP 5.08HC/12/180 SN GN BX
not relevant
User & Safety Instructions 2242090 Weidmüller Socket housing cable Total number of pins 12 Contact spacing: 5.08 mm 1228170000 30 pc(s)
The necessary accessories are required to use the article as described.