
Image similar
Socket housing cable
Socket
1
wire-to-board
5.08 mm
15
15
78.22 mm
27 A
27 A
24 pc(s)
14
28
13 mm
(W x H x D) 78.22 x 12.2 x 31.8 mm
Screw terminal
180°
Plastic
1503160000
Orange
PBT
CuSn
Tin plated
400 V
12.2 mm
31.8 mm
2.5 mm²
0.2 mm²
Yes
IP20
Parallel (to the PCB)
+100 °C
-50 °C
BLT 5.08HC/15/180B SN OR BX
not relevant
User & Safety Instructions 2242639 Weidmüller Socket housing cable Total number of pins 15 Contact spacing: 5.08 mm 1503160000 24 pc(s)
The necessary accessories are required to use the article as described.