• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable Total number of pins 16 Contact spacing: 5.08 mm 1026350000 504 pc(s)

Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
5.08 mm
Total number of pins
16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 504 pc(s)
  • No. of rows: 1
  • Total number of pins: 16

Our service for you

Technical specifications

  • Rated surge voltage: 4 kV
  • flammability class: V0
  • Connectable cable type: Round cable
  • coating Housing: Uncoated
  • Overvoltage category: III.
Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Features

+ push-in spring bracket

CS

5.08 mm

Pins per row

16

Total number of pins

16

Nominal current

21 A

Nominal current - rounded value

21 A

Content

504 pc(s)

Connection

Spring-loaded terminal

Connection angle

90°

Case material

Plastic

Manufacturer part #

1026350000

Factory colour

Black

Insulation material

Thermoplastic

Contact material

Copper

Connector contact surface

Tin plated

Nominal voltage

320 V

max. cross section

2.5 mm²

Min. cross section

0.2 mm²

RoHS-compliant

Yes

IP20

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

BLF 5.00HC/16/90F SN BK GY BX

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241745 Weidmüller Socket housing cable Total number of pins 16 Contact spacing: 5.08 mm 1026350000 504 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?