• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable Total number of pins 17 Contact spacing: 5.08 mm 1047870000 20 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
5.08 mm
Total number of pins
17
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 20 pc(s)
  • No. of rows: 1
  • Total number of pins: 17

Our service for you

Technical specifications

  • Series: BL/SL 5.08
  • Connection type: Field connection
  • Forward resistance:< 5mΩ
  • Insulation resistance:> 108 Ω
  • Clamping range: 0.22 mm² - 2.5 mm²
  • Number of poles: 1
  • mating cycles: 25
  • insertion force/pole, max.: 8.5 N
  • pulling force/pole, max.: 6.5 N
  • Rated cross-section: 2.5 mm²
  • Storage temperature: -25 °C - +55 °C
  • Temperature range Assembly: -25 °C - +100 °C
  • Creepage current strength>: 200
  • Flammability class: V-0
  • Layer construction - Plug contact: 4-8 µm Sn fire tin-plated
  • Rated surge voltage: 4 kV
  • Overvoltage category: III
  • Connectable cable type: Round cable
Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Connector system

wire-to-board

CS

5.08 mm

Pins per row

17

Total number of pins

17

Width

86.36 mm

Nominal current

21 A

Nominal current - rounded value

21 A

Content

20 pc(s)

AWG max.

14

AWG (min.)

24

Stripping length (max.)

5 mm

Dim

(W x H x D) 86.36 x 10.1 x 24.5 mm

Connection

Crimp

Connection angle

180°

Case material

Plastic

Manufacturer part #

1047870000

Factory colour

Orange

Insulation material

PBT GF

Contact material

Copper

Nominal voltage

400 V

Height

10.1 mm

Depth

24.5 mm

RoHS-compliant

Yes

IP20

Connector orientation

Parallel (to the PCB)

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

BLC 5.08/17/180R OR BX

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241793 Weidmüller Socket housing cable Total number of pins 17 Contact spacing: 5.08 mm 1047870000 20 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.