• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable Total number of pins 2 Contact spacing: 5.08 mm 1501860000 150 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
5.08 mm
Total number of pins
2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 150 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

  • Series: BL/SL 5.08
  • Connection type: Field connection
  • Forward resistance:< 5mΩ
  • Insulation resistance:> 108 Ω
  • Clamping range: 0.13 mm² - 2.5 mm²
  • Number of poles: 1
  • mating cycles: 25
  • insertion force/pole, max.: 8 N
  • Pull force/pole, max.: 7 N
  • Rated cross-section: 2.5 mm²
  • Storage temperature: -25 °C - +55 °C
  • Temperature range Assembly: -25 °C - +100 °C
  • Tightening torque: 0.4 Nm - 0.5 Nm
  • Clamp screw: M 2.5
  • Screwdriver blade: 0.6 x 3.5
  • Creepage current strength>: 200
  • Flammability class: V-0
  • Layer construction - Plug contact: 4-8 µm Sn fire-tin rated
  • surge voltage: 4 kV
  • Overvoltage category: III
  • Connectable cable type: Round cable
Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Connector system

wire-to-board

CS

5.08 mm

Pins per row

2

Total number of pins

2

Width

12.18 mm

Nominal current

27 A

Nominal current - rounded value

27 A

Content

150 pc(s)

AWG max.

14

AWG (min.)

28

Stripping length (max.)

13 mm

Dim

(W x H x D) 12.18 x 12.2 x 31.8 mm

Connection

Screw terminal

Connection angle

180°

Case material

Plastic

Manufacturer part #

1501860000

Factory colour

Orange

Insulation material

PBT

Contact material

CuSn

Connector contact surface

Tin plated

Nominal voltage

400 V

Height

12.2 mm

Depth

31.8 mm

max. cross section

2.5 mm²

Min. cross section

0.2 mm²

RoHS-compliant

Yes

IP20

Connector orientation

Parallel (to the PCB)

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

BLT 5.08HC/02/180B SN OR BX

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242625 Weidmüller Socket housing cable Total number of pins 2 Contact spacing: 5.08 mm 1501860000 150 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.