• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable Total number of pins 24 Contact spacing: 5 mm 1418080000 220 pc(s)

Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
5 mm
Total number of pins
24
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 220 pc(s)
  • No. of rows: 1
  • Total number of pins: 24

Our service for you

Technical specifications

  • Rated surge voltage: 4 kV
  • flammability class: V0
  • Connectable cable type: Round cable
  • coating Housing: Uncoated
  • Overvoltage category: III.
Product type

Socket housing cable

Connector type

Socket

No. of rows

1

CS

5 mm

Pins per row

24

Total number of pins

24

Nominal current

15 A

Nominal current - rounded value

15 A

Content

220 pc(s)

Connection

Crimp

Connection angle

180°

Case material

Plastic

Manufacturer part #

1418080000

Factory colour

Blue

Insulation material

Polyamide

Contact material

Copper

Nominal voltage

400 V

max. cross section

2.5 mm²

Min. cross section

0.2 mm²

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

RSV1,6 B24 BL

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242320 Weidmüller Socket housing cable Total number of pins 24 Contact spacing: 5 mm 1418080000 220 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?