
Image similar
Socket housing cable
Socket
1
wire-to-board
7.62 mm
4
4
41 A
41 A
20 pc(s)
8
24
12 mm
Push-in button
180°
Plastic
1547540000
Black
PA GF
Cu-alloy, tin plated
Tin plated
1000 V
20.6 mm
52.1 mm
6 mm²
0.5 mm²
Yes
IP20
Parallel (to the PCB)
+125 °C
-50 °C
BVFL 7.62HP/04/180MF3 SN BK BX
User & Safety Instructions 2242676 Weidmüller Socket housing cable Total number of pins 4 Contact spacing: 7.62 mm 1547540000 20 pc(s)
The necessary accessories are required to use the article as described.