• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable Total number of pins 5 Contact spacing: 3.5 mm 1639500000 102 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
3.5 mm
Total number of pins
5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 102 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Technical specifications

  • Series: BL/SL 3.50
  • Connection type: Field connection
  • Forward resistance:< 5mΩ
  • Insulation resistance:> 108 Ω
  • Clamping range: 0.08 mm² - 1.5 mm²
  • Number of poles: 1
  • mating cycles: 25
  • insertion force/pole, max.: 7 N
  • pulling force/pole, max.: 5 N
  • Rated cross-section: 1.5 mm²
  • Storage temperature: -25 °C - +55 °C
  • Temperature range Installation: -30 °C - +100 °C
  • Tightening torque: 0.2 Nm - 0.25 Nm
  • Clamp screw: M 2
  • Screwdriver blade: 0.4 x 2.5
  • Creepage current strength:> 200
  • Flammability class: V-0
  • Layer construction - Plug contact: 4-8 µm Sn fire-tin rated
  • surge voltage: 2.5 kV
  • Overvoltage category: III
  • Connectable cable type: Round cable
Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Connector system

wire-to-board

CS

3.5 mm

Pins per row

5

Total number of pins

5

Width

17.5 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

102 pc(s)

AWG max.

14

AWG (min.)

28

Stripping length (max.)

6 mm

Dim

(W x H x D) 17.5 x 12 x 22.45 mm

Connection

Screws

Plug

Connection angle

270°

Case material

Plastic

Manufacturer part #

1639500000

Factory colour

Orange

Insulation material

PBT

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

12 mm

Depth

22.45 mm

max. cross section

1.5 mm²

Min. cross section

0.2 mm²

RoHS-compliant

Yes

IP20

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

BL 3.50/05/270 SN OR BX

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242857 Weidmüller Socket housing cable Total number of pins 5 Contact spacing: 3.5 mm 1639500000 102 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?