• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SRC 1CO PCB Relay socket Compatible with series: Weidmüller RIDERS series (L x W x H) 31 x 12.7 x 9 mm 100 pc

Product type
Relay socket
Connection
Print
Mounting type
PCB
Content
100 pc(s)
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Relay Sockets

Our service for you

Technical specifications

  • Continuous current 12 A
  • Storage temperature: -40 °C…70 °C
  • Nominal switching voltage 250 V AC
  • Standards: UL508
  • Pitch in mm (P): 3.5 mm
  • Switching capacity AC (ohmic), max. 3000 VA
  • Switching voltage AC, max. 300 V
  • Voltage strength input - output: 2.5 kVeff / 1 min.
  • Pollution level: 2
Product type

Relay socket

Content

100 pc(s)

Factory colour

Black

Connection

Print

Mounting type

PCB

Operating voltage

300 V

Contact type

1 change-over

Industrial packaging

Yes

Weight

3.7 g

Compatible with

Weidmüller

Compatible with series

Weidmüller RIDERS series

IP20

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

12.7 mm

Height

9 mm

Length

31 mm

Dim

(L x W x H) 31 x 12.7 x 9 mm

RoHS-compliant

Yes

Type

SRC 1CO PCB

Depth

9 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391586 Weidmüller SRC 1CO PCB Relay socket Compatible with series: Weidmüller RIDERS series (L x W x H) 31 x 12.7 x 9 mm 100 pc

User & Safety Instructions

User & Safety Instructions 391586 Weidmüller SRC 1CO PCB Relay socket Compatible with series: Weidmüller RIDERS series (L x W x H) 31 x 12.7 x 9 mm 100 pc

Description

Relay socket. RIDERSERIES, accessories. Relay socket for relays in RIDERSERIES RCL.

This text is machine translated.