• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SRC-I 1CO Relay socket Compatible with series: Weidmüller RIDERS series (L x W x H) 70 x 16 x 77 mm 10 pc(s)

1/2
Product type
Relay socket
Connection
Screws
Mounting type
DIN rail
Content
10 pc(s)
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Relay Sockets

Our service for you

Technical specifications

  • Wire stripping length rated connection: 8 mm
  • Tightening torque, max. 0.7 Nm
  • Flammability class according to UL 94: V-0
  • Continuous current 12 A
  • Insulation material class IIIa
  • Clamping range, rated connection 2.5 mm²
  • Clamping range, max. 2.5 mm²
  • Creepage and air distance input - output: ≥ 10 mm
  • Storage temperature: -40 °C…70 °C
  • Conductor cross-section, single-wire, max. 2.5 mm²
  • Conductor cross-section, fine strand, max. 2.5 mm²
  • Nominal switching voltage 250 V AC
  • Standards: IEC 61810-1, UL508
  • Product note: IP20 without a connected conductor with the drawbar connection fully open.
  • Pitch in mm (P): 3.5 mm
  • Switching voltage AC, max. 400 V
  • Electrical strength input - output: 5 kVeff / 1min
  • Depth: 62 mm
  • Over voltage category III
  • Pollution level: 2
Product type

Relay socket

Content

10 pc(s)

Factory colour

Black

Connection

Screws

Mounting type

DIN rail

Operating voltage

250 V

Contact type

1 change-over

Number of pins

1

Industrial packaging

Yes

Weight

36 g

Compatible with

Weidmüller

Compatible with series

Weidmüller RIDERS series

IP20

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

16 mm

Height

77 mm

Length

70 mm

Dim

(L x W x H) 70 x 16 x 77 mm

RoHS-compliant

Yes

Type

SRC-I 1CO

Depth

62 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391756 Weidmüller SRC-I 1CO Relay socket Compatible with series: Weidmüller RIDERS series (L x W x H) 70 x 16 x 77 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 391756 Weidmüller SRC-I 1CO Relay socket Compatible with series: Weidmüller RIDERS series (L x W x H) 70 x 16 x 77 mm 10 pc(s)

Description

Relay socket. RIDERSERIES, continuous current 16 A, 12 A, screw connection

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.