• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SRC 1CO Relay socket Compatible with series: Weidmüller RIDERS series (L x W x H) 70 x 15.5 x 77 mm 10 pc(s)

Product type
Relay socket
Connection
Screws
Mounting type
DIN rail
Content
10 pc(s)
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Relay Sockets

Our service for you

Technical specifications

  • Tightening torque, max.: 0.8 Nm
  • Storage temperature: -40 °C…70 °C
  • Standards: UL508
  • Pitch in mm (P): 3.5 mm
  • Voltage strength input - output: 2.5 kVeff / 1 min.
  • Depth: 61 mm
Product type

Relay socket

Content

10 pc(s)

Factory colour

Black

Connection

Screws

Mounting type

DIN rail

Contact type

1 change-over

Industrial packaging

Yes

Weight

39.9 g

Compatible with

Weidmüller

Compatible with series

Weidmüller RIDERS series

IP20

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

15.5 mm

Height

77 mm

Length

70 mm

Dim

(L x W x H) 70 x 15.5 x 77 mm

RoHS-compliant

Yes

Type

SRC 1CO

Depth

61 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391584 Weidmüller SRC 1CO Relay socket Compatible with series: Weidmüller RIDERS series (L x W x H) 70 x 15.5 x 77 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 391584 Weidmüller SRC 1CO Relay socket Compatible with series: Weidmüller RIDERS series (L x W x H) 70 x 15.5 x 77 mm 10 pc(s)

Description

Relay socket. RIDERSERIES, accessories. Relay socket for relays in RIDERSERIES RCL.

This text is machine translated.