Relay socket
10 pc(s)
Black
Push-in connector
DIN rail
250 V
2 change-overs
Yes
39.8 g
Weidmüller
Weidmüller RIDERS series
IP20
-40 °C
+70 °C
15.8 mm
98 mm
50 mm
(L x W x H) 50 x 15.8 x 98 mm
Yes
SRC-I 2CO P
48 mm
yes
Datasheet 391759 Weidmüller SRC-I 2CO P Relay socket Compatible with series: Weidmüller RIDERS series (L x W x H) 50 x 15.8 x 98 mm 10 pc
User & Safety Instructions 391759 Weidmüller SRC-I 2CO P Relay socket Compatible with series: Weidmüller RIDERS series (L x W x H) 50 x 15.8 x 98 mm 10 pc
The necessary accessories are required to use the article as described.