Crossbar switch
TRZ 120VUC 2CO AU
Pull spring
Black
2 change-overs
AgNi + 5µ Au
120 V DC/AC
250 V AC
8 A
2000 VA
30 x 106 cycles
5.5 mm
IP20
+60 °C
-40 °C
87.8 mm
12.8 mm
90.5 mm
(W x H x D) 12.8 x 90.5 x 87.8 mm
10 pc(s)
Yes
57.3 g
yes
Datasheet 306829 Weidmüller TRZ 120VUC 2CO AU Crossbar switch 120 V DC/AC 8 A 2 change-overs 10 pc(s)
User & Safety Instructions 306829 Weidmüller TRZ 120VUC 2CO AU Crossbar switch 120 V DC/AC 8 A 2 change-overs 10 pc(s)
The necessary accessories are required to use the article as described.