• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TRZ 12VDC 2CO AU Crossbar switch 12 V DC 8 A 2 change-overs 10 pc(s)

Product type
Crossbar switch
Contact type
2 change-overs
Nominal voltage
12 V DC
Switching voltage (max.)
250 V AC
Switching current (max.)
8 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Relay coupler

  • Industrial packaging, pack of 10

Technical specifications

  • Humidity: 5...95 % rel. humidity, Tu = 40 °C, no condensation
  • Storage temperature: -40 °C…85 °C
  • Rated output: 400 mW
  • Pick-up/drop-off voltage type: 9 V / 2 V DC
  • Status indicator: Green LED
  • Nominal switching voltage 250 V AC
  • Inrush current 15 A / 4 s.
  • Switching power DC (ohmic), max. 192 W @ 24 V
  • min Switching power 1 mA @ 1 V
  • Max. Switching frequency at nominal load 0.1 Hz
  • Mounting rail TS 35
  • Test button: No.
  • Mechanical switch position indicator: No.
  • Rated voltage: 300 V
  • Over voltage category III
  • Pollution level: 2
  • Voltage strength input - output: 1.2 kVeff / 5 s.
  • Electrical strength of adjacent contacts: 2.5 kVeff
  • Open contact withstand voltage 1 kVeff/1 min.
  • Surge voltage 6 kV (1.2/50 µs)
  • Wire stripping length rated connection: 8 mm
  • Clamping range, rated connection 1.5 mm²
  • Clamping range, min. 0.14 mm²
  • Clamping range, max. 2.5 mm²
  • Conductor cross-section, single-wire, min. 0.14 mm²
  • Conductor cross-section, single-wire, max. 2.5 mm²
  • Conductor cross-section, fine strand, min. 0.14 mm²
  • Conductor cross-section, fine strand, max. 2.5 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min. 0.14 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 1.5 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.14 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 1.5 mm²
  • Blade size 0.6 x 3.5 mm
  • Switching voltage DC, max. 250 V
  • Switch-off delay: ≤ 12 ms
  • Conductor type: Rigid copper conductors, fine-wired copper conductors
  • Pick-up/drop-off current, type 24 mA / 5 mA DC
  • Coil voltage of spare relay different from the nominal control voltage: No.
  • Coil voltage spare relay 12 V DC
Product type

Crossbar switch

Type

TRZ 12VDC 2CO AU

Connection

Pull spring

Factory colour

Black

Contact type

2 change-overs

Contact material

AgNi + 5µ Au

Nominal voltage

12 V DC

Switching voltage (max.)

250 V AC

Switching current (max.)

8 A

Max. switching capacity

2000 VA

Durability

30 x 106 cycles

Creepage distance (coil/clips)

5.5 mm

IP20

Max. temperature

+60 °C

Min. temperature

-40 °C

Depth

87.8 mm

Width

12.8 mm

Height

90.5 mm

Dim

(W x H x D) 12.8 x 90.5 x 87.8 mm

Content

10 pc(s)

Industrial packaging

Yes

Weight

56 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 306824 Weidmüller TRZ 12VDC 2CO AU Crossbar switch 12 V DC 8 A 2 change-overs 10 pc(s)

User & Safety Instructions

User & Safety Instructions 306824 Weidmüller TRZ 12VDC 2CO AU Crossbar switch 12 V DC 8 A 2 change-overs 10 pc(s)

Description

Relay coupler. Terms Series, number of contacts: 2, Co, AgNi 5 μm Au, nominal control voltage: 12 V DC ± 20%, Continuous current: 8 A, tension-spring connection. Terms Series Relay coupler 2 changer complete modules consisting of a relay and a base with AC/DC/UC-coils with spring-cage connection. The ejector with light control geometry (status display).

This text is machine translated.

What kind of Coupling Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.