• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 1595TF Pneumatic cutting head

Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutting head for pneumatic cutter 1500BSF, carbide blades

  • Uncompromising Swiss qualityPowerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

Product type

Pneumatic cutting head

Weight

0.15 kg

Documents & Downloads

Datasheet

Datasheet 2377085 Weller Erem® 1595TF Pneumatic cutting head

User & Safety Instructions

User & Safety Instructions 2377085 Weller Erem® 1595TF Pneumatic cutting head

Description

Weller Erem® cutters are robust, durable and sharp, providing the highest precision available. Manufactured with uncompromising Swiss quality and designed for worldwide applications, including electronics assembly and healthcare, Weller Erem Cutter is built for a long life. The signature high-performance cutters set the industry standard with features such as Weller Erem Magic Spring™, which enables over a million consistent, precise and accurate movements, a high-precision screw connection and maximum opening stop technology. Feel the difference with Weller Erem® – the proven choice. Every time.

This text is machine translated.

Features

  • Pointed head, flush cut
  • Same features as hand tool 595TF

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 366.98€ 366.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)