• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 552S Cable stripping pliers 24 up to 42 0.06 up to 0.6 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lateral stripping 0.06 mm – 0.6 mm (AWG 42 – 24)

  • Uncompromising Swiss qualityPowerful and durableComfort, security and gripErgonomically shaped handlesMaximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

Product type

Cable stripping pliers

Suitable for

FO cables

Rubber-coated cables

Kapton-coated cables

Plastic-coated cables

PTFE-coated cables

PVC-coated cables

Silicone-coated cables

Cables with non-standard coatings

Insulated cables

Operating range (diameter)

0.06 up to 0.6 mm

Working area diameter (min.)

0.06 mm

Operating range (diameter) (max.)

0.6 mm

Operating range (AWG diameter)

24 up to 42

Operating range (AWG cross section) (min.)

42

Operating range (AWG cross section) (max.)

24 awg

Material

Tool steel

Special steel

Foam

Length

120 mm

Weight

80 g

Documents & Downloads

Datasheet

Datasheet 2177658 Weller Erem® 552S Cable stripping pliers 24 up to 42 0.06 up to 0.6 mm

User & Safety Instructions

User & Safety Instructions 2177658 Weller Erem® 552S Cable stripping pliers 24 up to 42 0.06 up to 0.6 mm

Description

Weller Erem™ pliers always ensure a precise and secure grip. Manufactured with uncompromising Swiss quality and designed for worldwide applications, including electronics assembly and healthcare, Weller Erem pliers are designed for long life. Feel the difference with Weller Erem™ - the proven choice. Every time.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 349.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)