Swiss engineering: Designed for maximum performance and precision, with a life span of over 750 hours.
Powerful: 1600 watts power for rapid heating and efficient working.
2-stage temperature control: Easy adjustment of temperature (350/550 °C or 660/1020 °F) and of air current (350/500 l/min).
User-friendly design: Excellent ergonomics for comfortable handling.
Integrated 90° stand: Allows secure and stable hands-free working.
Long-lasting high performance motor: Equipped with overheating protection for increased safety and reliability. Quiet operation: Noise level of only 67 dB.
Versatile: Compact design; Ideal for do-it-yourself and professionals.
Technical specifications
Operating temperature 350/550°C 660/1020°F
Air volume (l/min) 350 / 500 (cfm) 12.4 / 17.6
Noise level 67 dB
Safety class 2
OPERATING MODES OFF / I / II.
Product type
Hot air blower
1600 W
Operating voltage
230 V
Weight
745 g
Documents & Downloads
Datasheet
Datasheet 3431281 Weller WLHG1623C Hot air blower 1600 W
User & Safety Instructions
User & Safety Instructions 3431281 Weller WLHG1623C Hot air blower 1600 W
Description
The Weller hot air gun WLHG1623C, designed with Swiss engineering, offers an unsurpassed combination of performance, comfort and user-friendly design. It is designed for precision and convinces through quiet operation; quick heating, overheating protection and an impressive service life of over 750 hours. The ergonomic, portable design ensures ease of use, while the integrated 90° stand supports hands-free working securely and stably. With optional accessories and nozzles, the WLHG1623C can be individually adjusted. This versatile and powerful hot air gun is the perfect choice for DIY enthusiasts and professionals who appreciate Swiss engineering in perfection.
This text is machine translated.
Scope of delivery
1x hot air gun
1600 Watt/230 V
1x user manual
Description
The Weller hot air gun WLHG1623C, designed with Swiss engineering, offers an unsurpassed combination of performance, comfort and user-friendly design. It is designed for precision and convinces through quiet operation; quick heating, overheating protection and an impressive service life of over 750 hours. The ergonomic, portable design ensures ease of use, while the integrated 90° stand supports hands-free working securely and stably. With optional accessories and nozzles, the WLHG1623C can be individually adjusted. This versatile and powerful hot air gun is the perfect choice for DIY enthusiasts and professionals who appreciate Swiss engineering in perfection.