Continuous temperature control: Allows precise adjustment for various materials and tasks (e.g. paint removal, plastic bending, shrinking of shrink tubes).
Powerful 2000 W: Heats up quickly and constantly high temperatures for efficient work.
Versatile applications: Ideal for professionals and DIY enthusiasts in areas such as paint removal, deformation, drying and more.
Robust and ergonomic: Long-lasting design and convenient handling even for long periods of use.
Technical specifications
Product type
Hot air blower
Temperature settings
80 - 600 °C
2000 W
Operating voltage
230 V
Weight
730 g
Air volume
250 l/min
550 l/min
Documents & Downloads
Datasheet
Datasheet 3431280 Weller WLHG2023C Hot air blower 2000 W
User & Safety Instructions
User & Safety Instructions 3431280 Weller WLHG2023C Hot air blower 2000 W
Description
The Swiss-engineered hot air gun from Weller offers unsurpassed performance, comfort and a user-friendly design. It is designed for precision and convinces through quiet operation, quick heating, overheating protection and a service life of more than 750 hours. The ergonomic, portable design enables a comfortable fit Handling, while the integrated stand supports hands-free use, and optional accessories and nozzles offer individual adjustment possibilities. This versatile and powerful hot air gun embodies Swiss engineering in perfection.
This text is machine translated.
Scope of delivery
1x hot air pistol 2000 watt / 230 V.
1x user manual
Description
The Swiss-engineered hot air gun from Weller offers unsurpassed performance, comfort and a user-friendly design. It is designed for precision and convinces through quiet operation, quick heating, overheating protection and a service life of more than 750 hours. The ergonomic, portable design enables a comfortable fit Handling, while the integrated stand supports hands-free use, and optional accessories and nozzles offer individual adjustment possibilities. This versatile and powerful hot air gun embodies Swiss engineering in perfection.