
Number
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
14-day return policy included
Technical specifications
- Cable length: 1,50 m
- Tip size: 10 mm
- Product type
Soldering iron
- Max. power
80 W
- Power supply (LOV)
mains-powered
- Max. temperature
427 °C
- Solder tip type
Chisel-shaped
- Soldering iron features
+ LED lighting
- Weight
345 g
- Operating voltage
230 V
345 kg/m
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2490282 Weller WLIR8023C Soldering iron 230 V 80 W Chisel-shaped 427 °C (max) + LED lighting
Description
Solder skillfully and confidently with the 80-watt soldering iron with LED ring light from Weller. With its 360-degree lighting, ergonomic pen handle, easy-to-change soldering tips and integrated safety tray, it is the perfect and versatile quality soldering iron for all your soldering jobs.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 95.46*
What kind of Electric Soldering Irons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































