
Number
Total (€ 244.99 / piece)
€ 244.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Weller WP 80 soldering iron 80 W, 24 V with Silver-Line heating element technology
- Soldering iron 80 W, 24V with shortened tip-to-grip position
- For medium-sized components with high energy requirements
- For universal soldering work with WT soldering stations and WR rework stations
- Extensive top offer of the LT soldering tip family
- Silver-Line radiator technology in slim soldering iron
- Lightning fast and precise reach of the soldering temperature
Technical specifications
- Product type
Soldering iron
- Max. power
80 W
- Min. temperature
50 °C
- Power supply (LOV)
via base station
- Max. temperature
450 °C
- Solder tip type
Chisel-shaped
- Soldering iron features
+ soldering tip
- Dim
(L x W x H) 340 x 80 x 50 mm
- Weight
161 g
- Preheating time
10 s
- Operating voltage
24 V
- Width
80 mm
- Height
50 mm
- Length
340 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2177635 Weller WP 80 Soldering iron 24 V 80 W Chisel-shaped 50 - 450 °C + soldering tip
Information
Information 2177635 Weller WP 80 Soldering iron 24 V 80 W Chisel-shaped 50 - 450 °C + soldering tip
Description
The soldering iron WP 80 is characterized by its fast and precise reaching of the soldering tip temperature. An especially powerful 80 W heating element achieves an excellent, dynamic behavior. Together with the slim design and the short distance from the handle to the soldering tip, this soldering iron is used universally from extremely fine soldering work up to those with increased heat requirement. With an integrated equipotential bonding cable, it is possible to establish a desired equipotential bonding to the soldering tip. The antistatic design of the handle and lead fulfills all ESD safety requirements.
This text is machine translated.
This text is machine translated.
Scope of delivery
- LT B soldering tip, chisel-shaped, Ø 2.4 x 0.8 mm
Hints
COMPATIBLE WITH PU 81, PUD 81, PUD 81I, PU WAD 101, PUD 121, PU WAD 101IG, PUD 151, WD 1, WD 1M, WR 2, WR 3M, WR 3ME, WT 1, WT 1H, WT 2M
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 261.96*
What kind of Electric Soldering Irons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































