• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 3355 05032030001 Workshop Phillips screwdriver PZ 0 Blade length: 60 mm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

3355 PZ 0 x 60 mm stainless steel screwdriver.

  • Suitable for Pozidriv
  • The handle fits the shape to the hand for the ultimate in comfort and high speed torque transfer
  • With non-roll feature to prevent any rolling away at the workplace
  • Stainless steel to prevent extraneous rust
  • With screw symbol and tip size identification markings on the handle
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PZ 0

Blade length

60 mm

Length

141 mm

Handle Ø

26 mm

Handle length

81 mm

Blade type

Round

Material

Stainless steel

Width

300 mm

Height

300 mm

Dim

(L x W x H) 141 x 300 x 300 mm

Weight

28 g

Downforce

Pozidriv

Screwdriver features

Multi-purpose tool grip

Stainless steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817580 Wera 3355 05032030001 Workshop Phillips screwdriver PZ 0 Blade length: 60 mm

Description

Wera screwdriver made of stainless steel. For high-quality fittings. Multi-component Kraftform-grip for high working speeds and particularly ergonomic screw. With Hexagonal unroll-protection to prevent it from rolling away. With handle identification for easier finding and sorting of the tool. Made of stainless steel against rust, thereby also preventing rust from external sources.

Features

  • Kraftform Plus screwdrivers made of stainless steel against unsightly aircraft or rust from external sources. Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (black handle zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (light blue) enable the loss-free transmission of high forces. The identification of the handle with screws symbol and profile size makes it easier to locate the screwdriver in the tool bag and in the workplace. The Hexagonal unroll-protection prevents annoying rolling away at the workplace.

Scope of delivery

  • 3355 PZ 0 x 60 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.98*

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)