• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 454/10 HF Set Imperial 2 Screwdriver set

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Screwdriver set cross-grip screwdriver Hex-Plus with holding function, imperial, 10-part

  • Black and white graphic with a hexagonal symbol and the inscription 'HEX-PLUS' underneath.

Technical specifications

Product type

Screwdriver set

Length

280 mm

Weight

1480 g

Width

220 mm

Dim

(L x W) 280 mm x 220 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2564287 Wera 454/10 HF Set Imperial 2 Screwdriver set

User & Safety Instructions

User & Safety Instructions 2564287 Wera 454/10 HF Set Imperial 2 Screwdriver set

Description

Cross-grip screwdriver for transmitting particularly large torques and torquesErgonomic 2-component grip with finger grip recesses and pleasant haptics for very high power transmission and fatigue-free workingWith tool finder Take it easy: Color coding according to profiles and size stampingWith additional short legs for transferring extremely high torques due to the lever action of the long legWith holding function on the long leg for holding the screw securely on the toolCross-square screwdriver: The ideal handle shape allows the transmission of particularly high tightening and loosening torques. The ergonomic shape of the grip fills the hand bale well, the fingers lie securely in the soft rounded grip recesses. The whole hand finds contact to the handle and friction losses between hand and handle are avoided. With holding function for a secure hold of the hexagon socket screw on the tool. Special surface coating for high corrosion protection and optimum fitting accuracy in the screw. Includes metal rack for storage. The rack can be placed on the workbench or suspended in the tool wall.

This text is machine translated.

Scope of delivery

  • 05023357001 1 x 3/32" x 150 mm
  • 05023358001 1 x 7/64" x 150 mm
  • 05023359001 1 x 1/8" x 150 mm
  • 05023360001 1 x 9/64" x 150 mm
  • 05023361001 1 x 5/32" x 150 mm
  • 05023362001 1 x 3/16" x 150 mm
  • 05023363001 1 x 7/32" x 150 mm
  • 05023364001 1 x 1/4" x 150 mm
  • 05023365001 x 5/16" x 150 mm
  • 05023366001 1 x 3/8" x 150 mm
  • 05136425001 1 x 214 x 78 mm

More interesting products

(*All information is plus legal VAT)