User & Safety Instructions 816835 Wera 887/4 RR Quick-release bit holder 57 mm 1/4" (6.3 mm)
Description
Rapidaptor Universal Holder with additional ring magnet. Rapidaptor technology for lightning-fast bit change without auxiliary tool. Can be operated with one hand. With free-run sleeve for easy guiding of the machine initial during the screw process. Self-activating bit holder. The interchange of simply the sleeve forward and bit. With ring magnet and stop sleeve for secure hold even during longer and difficult screw on the holder.
Features
Rapidaptor Universal Holder with additional ring magnet. The floating bearing, free-running magnetic sleeve grip even large and heavy screws tightly secure: this allows very fast. The dangerous and painful to hold the screw when positioning is not necessary. Ideal also for overhead work. Rapidaptor technology for lightning-fast bit change without auxiliary tool. Can be operated with one hand. With free-run sleeve for easy guiding of the machine initial during the screw process. Self-activating bit holder. The interchange of simply the sleeve forward and bit.
Scope of delivery
887/4 RR 1 x 1/4" x 57
Hints
This text is machine translated.
Description
Rapidaptor Universal Holder with additional ring magnet. Rapidaptor technology for lightning-fast bit change without auxiliary tool. Can be operated with one hand. With free-run sleeve for easy guiding of the machine initial during the screw process. Self-activating bit holder. The interchange of simply the sleeve forward and bit. With ring magnet and stop sleeve for secure hold even during longer and difficult screw on the holder.
Features
Rapidaptor Universal Holder with additional ring magnet. The floating bearing, free-running magnetic sleeve grip even large and heavy screws tightly secure: this allows very fast. The dangerous and painful to hold the screw when positioning is not necessary. Ideal also for overhead work. Rapidaptor technology for lightning-fast bit change without auxiliary tool. Can be operated with one hand. With free-run sleeve for easy guiding of the machine initial during the screw process. Self-activating bit holder. The interchange of simply the sleeve forward and bit.