• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 889/4/1 K Quick-release bit holder 50 mm 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

889/4/1K Universal holder 6.3 mm (1/4")

  • For rapid bit change
  • With strong permanent magnet
  • The quick-release chuck enables the inserting or releasing of a bit with only one hand

Technical specifications

Product type

Quick-release bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

50 mm

Features

Magnetic

Weight

20 g

Content

1 pc(s)

Material properties

magnetic

Height

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816802 Wera 889/4/1 K Quick-release bit holder 50 mm 1/4" (6.3 mm)

Description

Wera Rapidaptor universal holder for hexagon insert bits as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173). The bit can be pushed into the chuck without moving the sleeve. The bit can be easily removed by pushing the sleeve forward; the mechanism lifts the bit off the magnet and unlocks the tool. With strong permanent magnet, which holds the bits securely within the holder. 1/4" hexagon, suitable for power tools with DIN ISO 1173-F 6.3 receiver.

Features

  • Rapidaptor Universal Holder Rapidaptor technology for lightning-fast bit change without auxiliary tool. Can be operated with one hand. With free-run sleeve for easy guiding of the machine initial during the screw process. Self-activating bit holder. The interchange of simply the sleeve forward and bit.

Scope of delivery

  • 889/4/1 K 1 x 1/4" x 50

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)