User & Safety Instructions 817088 Wera 897/4 Imp R Quick-release bit holder 75 mm 1/4" (6.3 mm)
Description
Impaktor holder to cushion extreme impulsive peaks, special torsion effect from the double-torsion spring. Equipped with a ring magnet to easily hold longer and heavier screws, also ideal for above-head work. Particularly suitable for the use with impact drivers. The magnet function can be disabled when not needed. The Impaktor technology ensures an above-average service life even under extreme conditions due to a best-possible utilisation of the material properties and optimally designed geometry. Mainly used in manual power tool applications. Suitable for bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3, ISO 1173.
Features
The impactor holder-technology ensures optimum utilisation of the material properties and geometry optimally adapted (two coupled one after the other acting torsion zone) for above-average service life even under extreme conditions. The impactor holder with ring magnet is the extreme dynamic requirements in this respect just as he deliberately avoided mechanically anfalligere small components He focuses on the elementary necessary holding function, bits and the suspension of the extreme impulse peaks by two diff pension torsion zone. In addition, he holds long and heavy screws tightly secure. This is a very fast and secure positioning of the screw. Ideal also for overhead work. If the magnetic sitauationsbedingt, e.g. in metal working, is not desired, it can be pulled out from the screw area and thus "off". Use primarily used in manual machine screw connections.
Scope of delivery
897/4 impactor R 1 x 1/4" x 75
Hints
This text is machine translated.
Description
Impaktor holder to cushion extreme impulsive peaks, special torsion effect from the double-torsion spring. Equipped with a ring magnet to easily hold longer and heavier screws, also ideal for above-head work. Particularly suitable for the use with impact drivers. The magnet function can be disabled when not needed. The Impaktor technology ensures an above-average service life even under extreme conditions due to a best-possible utilisation of the material properties and optimally designed geometry. Mainly used in manual power tool applications. Suitable for bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3, ISO 1173.
Features
The impactor holder-technology ensures optimum utilisation of the material properties and geometry optimally adapted (two coupled one after the other acting torsion zone) for above-average service life even under extreme conditions. The impactor holder with ring magnet is the extreme dynamic requirements in this respect just as he deliberately avoided mechanically anfalligere small components He focuses on the elementary necessary holding function, bits and the suspension of the extreme impulse peaks by two diff pension torsion zone. In addition, he holds long and heavy screws tightly secure. This is a very fast and secure positioning of the screw. Ideal also for overhead work. If the magnetic sitauationsbedingt, e.g. in metal working, is not desired, it can be pulled out from the screw area and thus "off". Use primarily used in manual machine screw connections.